
1418JJ7LP | |
|---|---|
DigiKey Part Number | 164-1418JJ7LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418JJ7LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 7.000" W (609.60mm x 177.80mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 168in² (1084cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 14 Gauge |
Size / Dimension 24.000" L x 7.000" W (609.60mm x 177.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,00000 € | 495,00 € |
| Unit Price without VAT: | 495,00000 € |
|---|---|
| Unit Price with VAT: | 589,05000 € |

