
1418JD9LP | |
|---|---|
DigiKey Part Number | 164-1418JD9LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418JD9LP |
Description | Tools/Equipment/Hardware |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 9.000" W (508.00mm x 228.60mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 180in² (1161cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 14 Gauge |
Size / Dimension 20.000" L x 9.000" W (508.00mm x 228.60mm) | Ratings |

