
1418FG6LP | |
|---|---|
DigiKey Part Number | 164-1418FG6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418FG6LP |
Description | BOX STEEL GRAY 16"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 16.000" L x 6.000" W (406.40mm x 152.40mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Height 30.000" (762.00mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 16.000" L x 6.000" W (406.40mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,97000 € | 379,97 € |
| Unit Price without VAT: | 379,97000 € |
|---|---|
| Unit Price with VAT: | 452,16430 € |

