
1418C10LP | |
|---|---|
DigiKey Part Number | 164-1418C10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418C10LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 9.000" W (508.00mm x 228.60mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Height 30.000" (762.00mm) |
Mfr | Area (L x W) 180in² (1161cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 14 Gauge |
Size / Dimension 20.000" L x 9.000" W (508.00mm x 228.60mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,20000 € | 395,20 € |
| Unit Price without VAT: | 395,20000 € |
|---|---|
| Unit Price with VAT: | 470,28800 € |

