
1418B10LP | |
|---|---|
DigiKey Part Number | 164-1418B10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418B10LP |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 120in² (774cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,27000 € | 310,27 € |
| Unit Price without VAT: | 310,27000 € |
|---|---|
| Unit Price with VAT: | 369,22130 € |

