
1416Q | |
|---|---|
DigiKey Part Number | 1416Q-ND |
Manufacturer | |
Manufacturer Product Number | 1416Q |
Description | BOX STEEL GRAY 20"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 20.000" L x 10.000" W (508.00mm x 254.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1416Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 10.000" W (508.00mm x 254.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 200in² (1290cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,66000 € | 118,66 € |
| 5 | 101,43600 € | 507,18 € |
| 10 | 97,22000 € | 972,20 € |
| Unit Price without VAT: | 118,66000 € |
|---|---|
| Unit Price with VAT: | 141,20540 € |


