
1414SCO6LP | |
|---|---|
DigiKey Part Number | 164-1414SCO6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414SCO6LP |
Description | JUNCTION BOX STL GRAY 14"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 14.000" L x 6.000" W (355.60mm x 152.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 14.000" L x 6.000" W (355.60mm x 152.40mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,99000 € | 154,99 € |
| Unit Price without VAT: | 154,99000 € |
|---|---|
| Unit Price with VAT: | 184,43810 € |

