
1414SCM8LP | |
|---|---|
DigiKey Part Number | 164-1414SCM8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414SCM8LP |
Description | JUNCTION BOX STL GRAY 12"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.000" L x 8.000" W (304.80mm x 203.20mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | Height 14.000" (355.60mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,31000 € | 217,31 € |
| Unit Price without VAT: | 217,31000 € |
|---|---|
| Unit Price with VAT: | 258,59890 € |

