
1414SCGLP | |
|---|---|
DigiKey Part Number | 164-1414SCGLP-ND |
Manufacturer | |
Manufacturer Product Number | 1414SCGLP |
Description | JUNCTION BOX STL GRY 6"L X 3.5"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 6.000" L x 3.500" W (152.40mm x 88.90mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Height 8.000" (203.20mm) |
Mfr | Area (L x W) 21.0in² (135cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 6.000" L x 3.500" W (152.40mm x 88.90mm) |

