
1414SCELP | |
|---|---|
DigiKey Part Number | 164-1414SCELP-ND |
Manufacturer | |
Manufacturer Product Number | 1414SCELP |
Description | JUNCTION BOX STEEL GRY 6"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 6.000" L x 4.000" W (152.40mm x 101.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 24.0in² (155cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 6.000" L x 4.000" W (152.40mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,79000 € | 62,79 € |
| Unit Price without VAT: | 62,79000 € |
|---|---|
| Unit Price with VAT: | 74,72010 € |

