
1414SCCLP | |
|---|---|
DigiKey Part Number | 164-1414SCCLP-ND |
Manufacturer | |
Manufacturer Product Number | 1414SCCLP |
Description | JUNCTION BOX STEEL GRY 4"L X 3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 4.000" L x 3.000" W (101.60mm x 76.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 11.9in² (77cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 4.000" L x 3.000" W (101.60mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,84000 € | 54,84 € |
| Unit Price without VAT: | 54,84000 € |
|---|---|
| Unit Price with VAT: | 65,25960 € |

