
1414PHO8LP | |
|---|---|
DigiKey Part Number | 1414PHO8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHO8LP |
Description | BOX STEEL GRAY 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHO8LP Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Weight 22 lbs (10 kg) |
Height 8.000" (203.20mm) | Base Product Number |
Area (L x W) 224in² (1445cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,81000 € | 179,81 € |
| Unit Price without VAT: | 179,81000 € |
|---|---|
| Unit Price with VAT: | 213,97390 € |







