
1414N4SSM6LP | |
|---|---|
DigiKey Part Number | 164-1414N4SSM6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4SSM6LP |
Description | JUNCTION BOX S STL NAT 12"LX6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 12.000" L x 6.000" W (304.80mm x 152.40mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | Height 14.000" (355.60mm) |
Mfr | Area (L x W) 72.0in² (465cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Thickness 14 Gauge |
Size / Dimension 12.000" L x 6.000" W (304.80mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,78000 € | 472,78 € |
| Unit Price without VAT: | 472,78000 € |
|---|---|
| Unit Price with VAT: | 562,60820 € |

