Series-1414-N4-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4SSM6

DigiKey Part Number
1414N4SSM6-ND
Manufacturer
Manufacturer Product Number
1414N4SSM6
Description
BOX S STL NATURAL 14"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4SSM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
168in² (1084cm²)
Design
Cover Included
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1454,04000 €454,04 €
5438,85600 €2.194,28 €
Manufacturers Standard Package
Unit Price without VAT:454,04000 €
Unit Price with VAT:540,30760 €