
1414N4SSC4LP | |
|---|---|
DigiKey Part Number | 164-1414N4SSC4LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4SSC4LP |
Description | JUNCTION BOX S STL NAT 4"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 15.9in² (103cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Thickness 14 Gauge |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,47000 € | 165,47 € |
| Unit Price without VAT: | 165,47000 € |
|---|---|
| Unit Price with VAT: | 196,90930 € |

