
1414N4SSC4 | |
|---|---|
DigiKey Part Number | 1414N4SSC4-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4SSC4 |
Description | BOX S STL NATURAL 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4SSC4 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 6.000" L x 4.000" W (152.40mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,53000 € | 194,53 € |
| 5 | 164,42600 € | 822,13 € |
| 10 | 159,74300 € | 1.597,43 € |
| Unit Price without VAT: | 194,53000 € |
|---|---|
| Unit Price with VAT: | 231,49070 € |



