
1414N4PHSSO6 | |
|---|---|
DigiKey Part Number | 1414N4PHSSO6-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHSSO6 |
Description | BOX S STL NATURAL 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHSSO6 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 26 lbs (11.8 kg) |
Area (L x W) 224in² (1445cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,81000 € | 581,81 € |
| 5 | 552,90000 € | 2.764,50 € |
| Unit Price without VAT: | 581,81000 € |
|---|---|
| Unit Price with VAT: | 692,35390 € |







