
1414N4PHS16L6LP | |
|---|---|
DigiKey Part Number | 164-1414N4PHS16L6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHS16L6LP |
Description | JUNCTION BOX S STL NAT 12"LX6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door 12.000" L x 6.000" W (304.80mm x 152.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Height 12.000" (304.80mm) |
Mfr | Area (L x W) 72.0in² (465cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Thickness 14 Gauge |
Size / Dimension 12.000" L x 6.000" W (304.80mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,08000 € | 558,08 € |
| Unit Price without VAT: | 558,08000 € |
|---|---|
| Unit Price with VAT: | 664,11520 € |

