
1414N4PHS16KLP | |
|---|---|
DigiKey Part Number | 164-1414N4PHS16KLP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHS16KLP |
Description | JUNCTION BOX S STL NAT 10"LX5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door 10.000" L x 5.000" W (254.00mm x 127.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 5.000" W (254.00mm x 127.00mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 50.0in² (323cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,99000 € | 504,99 € |
| Unit Price without VAT: | 504,99000 € |
|---|---|
| Unit Price with VAT: | 600,93810 € |

