
1414N4PHS16ILP | |
|---|---|
DigiKey Part Number | 164-1414N4PHS16ILP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHS16ILP |
Description | JUNCTION BOX S STL NAT 8"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door 8.000" L x 4.000" W (203.20mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 32.0in² (206cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Thickness 14 Gauge |
Size / Dimension 8.000" L x 4.000" W (203.20mm x 101.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,88000 € | 411,88 € |
| Unit Price without VAT: | 411,88000 € |
|---|---|
| Unit Price with VAT: | 490,13720 € |

