
1414N4PHS16GLP | |
|---|---|
DigiKey Part Number | 164-1414N4PHS16GLP-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHS16GLP |
Description | JUNCTION BOX S STL 6"L X 3.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door 6.000" L x 3.500" W (152.40mm x 88.90mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 6.000" L x 3.500" W (152.40mm x 88.90mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,56000 € | 295,56 € |
| Unit Price without VAT: | 295,56000 € |
|---|---|
| Unit Price with VAT: | 351,71640 € |

