Series-1414-N4-PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4PHI6

DigiKey Part Number
1414N4PHI6-ND
Manufacturer
Manufacturer Product Number
1414N4PHI6
Description
BOX STEEL GRAY 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4PHI6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
6.000" (152.40mm)
Area (L x W)
80.0in² (516cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1140,91000 €140,91 €
5120,45400 €602,27 €
10117,91700 €1.179,17 €
Manufacturers Standard Package
Unit Price without VAT:140,91000 €
Unit Price with VAT:167,68290 €