1414N4PHC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: 52,94000 €
Datasheet
Series-1414-N4-PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4PHC

DigiKey Part Number
1414N4PHC-ND
Manufacturer
Manufacturer Product Number
1414N4PHC
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4PHC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
3.000" (76.20mm)
Area (L x W)
24.0in² (155cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 38
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,69000 €86,69 €
Manufacturers Standard Package
Unit Price without VAT:86,69000 €
Unit Price with VAT:103,16110 €