Series-1414N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4ALM6

DigiKey Part Number
HM5853-ND
Manufacturer
Manufacturer Product Number
1414N4ALM6
Description
BOX ALUM NATURAL 14"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4ALM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
168in² (1084cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.080" (2.03mm)
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1300,12000 €300,12 €
5275,66000 €1.378,30 €
Manufacturers Standard Package
Unit Price without VAT:300,12000 €
Unit Price with VAT:357,14280 €