
1414C | |
|---|---|
DigiKey Part Number | 1414C-ND |
Manufacturer | |
Manufacturer Product Number | 1414C |
Description | BOX STEEL GRAY 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,65000 € | 63,65 € |
| 5 | 54,41600 € | 272,08 € |
| 10 | 50,86200 € | 508,62 € |
| 25 | 48,30240 € | 1.207,56 € |
| Unit Price without VAT: | 63,65000 € |
|---|---|
| Unit Price with VAT: | 75,74350 € |



