
1411QU | |
|---|---|
DigiKey Part Number | HM616-ND |
Manufacturer | |
Manufacturer Product Number | 1411QU |
Description | BOX ALUM 6.99"L X 4.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 6.990" L x 4.990" W (177.55mm x 126.75mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411QU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.990" L x 4.990" W (177.55mm x 126.75mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,25000 € | 15,25 € |
| 5 | 13,03800 € | 65,19 € |
| 10 | 12,18700 € | 121,87 € |
| 25 | 11,14600 € | 278,65 € |
| 50 | 10,41760 € | 520,88 € |
| 100 | 9,73690 € | 973,69 € |
| 250 | 9,70584 € | 2.426,46 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |




