
1411FBKBK | |
|---|---|
DigiKey Part Number | HM2548-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBKBK |
Description | BOX ALUM BLACK 5"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBKBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 2.250" W (127.00mm x 57.15mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 € | 14,71 € |
| 5 | 12,37400 € | 61,87 € |
| 10 | 11,49700 € | 114,97 € |
| 25 | 10,43720 € | 260,93 € |
| 50 | 9,70540 € | 485,27 € |
| 100 | 9,02810 € | 902,81 € |
| 250 | 8,49628 € | 2.124,07 € |
| Unit Price without VAT: | 14,71000 € |
|---|---|
| Unit Price with VAT: | 17,50490 € |


