



1411FBFU | |
|---|---|
DigiKey Part Number | HM2543-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBFU |
Description | BOX ALUM UNPAINTED 4"L X 2.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 4.000" L x 2.300" W (101.60mm x 58.42mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBFU Models |
Category | Area (L x W) 9.20in² (59.4cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.000" L x 2.300" W (101.60mm x 58.42mm) | Weight 0.24 lb (108.86 g) |
Height 3.020" (76.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 5 | 9,17800 € | 45,89 € |
| 10 | 8,52300 € | 85,23 € |
| 25 | 7,73560 € | 193,39 € |
| 50 | 7,19160 € | 359,58 € |
| 100 | 6,68850 € | 668,85 € |
| 250 | 6,08028 € | 1.520,07 € |
| 500 | 6,04856 € | 3.024,28 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |


