
140PEX | |
|---|---|
DigiKey Part Number | 140PEX-ND |
Manufacturer | |
Manufacturer Product Number | 140PEX |
Description | XFMR 600 150/150 / 2.4K, 600/600 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 2.4k, 600/600 Impedance Secondary Ohms 1:1, 1:2, 1:4 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1, 1:2, 1:4 | |
Impedance - Primary (Ohms) | 600, 150/150 | |
Impedance - Secondary (Ohms) | 2.4k, 600/600 | |
DC Resistance (DCR) - Primary | 58Ohm | |
DC Resistance (DCR) - Secondary | 190Ohm | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | 0.8dB Typ | |
Return Loss | 30dB Typ | |
Power Level | 10dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.250" Dia (31.75mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Termination Style | Screw Terminal | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,61000 $ | 104,61 $ |
| 10 | 93,17000 $ | 931,70 $ |
| 25 | 88,97000 $ | 2.224,25 $ |
| 50 | 85,91940 $ | 4.295,97 $ |
| 100 | 82,97410 $ | 8.297,41 $ |
| Unit Price without VAT: | 104,61000 $ |
|---|---|
| Unit Price with VAT: | 124,48590 $ |

