600, 150/150 Impedance Primary Ohms 2.4k, 600/600 Impedance Secondary Ohms 1:2 Audio Transformer 70Hz ~ 11kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140P

DigiKey Part Number
140P-ND
Manufacturer
Manufacturer Product Number
140P
Description
XFMR 600 150/150 / 2.4K, 600/600
Customer Reference
Detailed Description
600, 150/150 Impedance Primary Ohms 2.4k, 600/600 Impedance Secondary Ohms 1:2 Audio Transformer 70Hz ~ 11kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Shielded
Manufacturer
Hammond Manufacturing
Frequency Range
70Hz ~ 11kHz
Series
Frequency Response
±1dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Size / Dimension
1.250" Dia (31.75mm)
Turns Ratio - Primary:Secondary
1:2
Height - Seated (Max)
1.000" (25.40mm)
Impedance - Primary (Ohms)
600, 150/150
Termination Style
Wire Leads
Impedance - Secondary (Ohms)
2.4k, 600/600
Weight
0.125 lb (56.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.