
125D | |
|---|---|
DigiKey Part Number | HM2519-ND |
Manufacturer | |
Manufacturer Product Number | 125D |
Description | XFMR 1.2K-25K / 1.5-15 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.2k ~ 25k Impedance Primary Ohms 1.5 ~ 15 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 1.2k ~ 25k | |
Impedance - Secondary (Ohms) | 1.5 ~ 15 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.250" L x 1.750" W (82.55mm x 44.45mm) | |
Height - Seated (Max) | 2.000" (50.80mm) | |
Termination Style | Wire Leads | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 € | 57,53 € |
| 10 | 51,24900 € | 512,49 € |
| 25 | 48,94000 € | 1.223,50 € |
| 50 | 47,26200 € | 2.363,10 € |
| 100 | 45,64100 € | 4.564,10 € |
| Unit Price without VAT: | 57,53000 € |
|---|---|
| Unit Price with VAT: | 68,46070 € |

