


1182T12 | |
|---|---|
DigiKey Part Number | HM1699-ND |
Manufacturer | |
Manufacturer Product Number | 1182T12 |
Description | PWR XFMR TOROIDAL 300VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 25A, Series 12.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 127.00mm Dia | |
Height - Seated (Max) | 47.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,01000 € | 89,01 € |
| 10 | 79,97300 € | 799,73 € |
| 25 | 76,61360 € | 1.915,34 € |
| 50 | 74,16020 € | 3.708,01 € |
| 100 | 71,78060 € | 7.178,06 € |
| Unit Price without VAT: | 89,01000 € |
|---|---|
| Unit Price with VAT: | 105,92190 € |



