


1182R117 | |
|---|---|
DigiKey Part Number | HM2485-ND |
Manufacturer | |
Manufacturer Product Number | 1182R117 |
Description | PWR XFMR TOROIDAL 1000VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1000VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 8.6A, Series 4.3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 8.6A, Series 4.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 158.75mm Dia | |
Height - Seated (Max) | 73.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,16000 € | 166,16 € |
| 10 | 149,18000 € | 1.491,80 € |
| 25 | 142,88600 € | 3.572,15 € |
| 50 | 140,56720 € | 7.028,36 € |
| Unit Price without VAT: | 166,16000 € |
|---|---|
| Unit Price with VAT: | 197,73040 € |


