Toroidal 750VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 6.82A, Series 3.41A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 750VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 6.82A, Series 3.41A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182R110

DigiKey Part Number
HM2484-ND
Manufacturer
Manufacturer Product Number
1182R110
Description
PWR XFMR TOROIDAL 750VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 750VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 6.82A, Series 3.41A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
750VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Toroidal
Size / Dimension
152.40mm Dia
Voltage - Primary
117V, 234V
Height - Seated (Max)
73.15mm
Voltage - Secondary (Full Load)
Parallel 110V, Series 220V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 6.82A, Series 3.41A
Weight
13 lbs (5.9 kg)
Primary Winding(s)
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1136,43000 €136,43 €
10128,36200 €1.283,62 €
Manufacturers Standard Package
Unit Price without VAT:136,43000 €
Unit Price with VAT:162,35170 €