


1182L30 | |
|---|---|
DigiKey Part Number | HM2452-ND |
Manufacturer | |
Manufacturer Product Number | 1182L30 |
Description | PWR XFMR TOROIDAL 120VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 120VA Power Transformer 117V, 234V Primary Parallel 30V, Series 60V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 30V, Series 60V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 120VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm Dia | |
Height - Seated (Max) | 41.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,08000 € | 70,08 € |
| 10 | 62,42200 € | 624,22 € |
| 25 | 59,60840 € | 1.490,21 € |
| 50 | 57,56440 € | 2.878,22 € |
| 100 | 55,59050 € | 5.559,05 € |
| Unit Price without VAT: | 70,08000 € |
|---|---|
| Unit Price with VAT: | 83,39520 € |

