


1182K9 | |
|---|---|
DigiKey Part Number | HM2439-ND |
Manufacturer | |
Manufacturer Product Number | 1182K9 |
Description | PWR XFMR TOROIDAL 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 30VA Power Transformer 117V, 234V Primary Parallel 9V, Series 18V Secondary Parallel 3.34A, Series 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 3.34A, Series 1.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 76.20mm Dia | |
Height - Seated (Max) | 31.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,80000 € | 52,80 € |
| Unit Price without VAT: | 52,80000 € |
|---|---|
| Unit Price with VAT: | 62,83200 € |

