Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117K32

DigiKey Part Number
HM2411-ND
Manufacturer
Manufacturer Product Number
117K32
Description
AUDIO XFMR 8 / 25V CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Response
1dB
Manufacturer
Hammond Manufacturing
Insertion Loss
2dB
Series
Power Level
32W
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
4.030" L x 2.250" W (102.36mm x 57.15mm)
Impedance - Secondary (Ohms)
8
Height - Seated (Max)
2.630" (66.80mm)
Transformer Type
Sound Distribution
Termination Style
Solder Lug
Frequency Range
100Hz ~ 9kHz
Weight
2.3 lbs (1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,12000 €43,12 €
1038,42100 €384,21 €
2536,69000 €917,25 €
5035,43240 €1.771,62 €
10034,21750 €3.421,75 €
25032,67500 €8.168,75 €
Manufacturers Standard Package
Unit Price without VAT:43,12000 €
Unit Price with VAT:51,31280 €