
117F8 | |
|---|---|
DigiKey Part Number | HM2407-ND |
Manufacturer | |
Manufacturer Product Number | 117F8 |
Description | AUDIO XFMR 8 / 70V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Sound Distribution | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 8W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.250" L x 1.750" W (82.55mm x 44.45mm) | |
Height - Seated (Max) | 2.000" (50.80mm) | |
Termination Style | Solder Lug | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 € | 29,36 € |
| 10 | 26,15800 € | 261,58 € |
| 25 | 24,98120 € | 624,53 € |
| 50 | 24,12540 € | 1.206,27 € |
| 100 | 23,29850 € | 2.329,85 € |
| 250 | 22,24836 € | 5.562,09 € |
| Unit Price without VAT: | 29,36000 € |
|---|---|
| Unit Price with VAT: | 34,93840 € |

