117F32 | |
|---|---|
DigiKey Part Number | HM2405-ND |
Manufacturer | |
Manufacturer Product Number | 117F32 |
Description | AUDIO XFMR 8 / 70V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Category | Frequency Response 1dB |
Manufacturer Hammond Manufacturing | Insertion Loss 2dB |
Series | Power Level 32W |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 4.030" L x 2.250" W (102.36mm x 57.15mm) |
Impedance - Secondary (Ohms) 8 | Height - Seated (Max) 2.630" (66.80mm) |
Transformer Type Sound Distribution | Termination Style Solder Lug |
Frequency Range 100Hz ~ 9kHz | Weight 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,97000 € | 46,97 € |
| 10 | 41,84000 € | 418,40 € |
| 25 | 39,95520 € | 998,88 € |
| 50 | 38,58520 € | 1.929,26 € |
| 100 | 37,26220 € | 3.726,22 € |
| Unit Price without VAT: | 46,97000 € |
|---|---|
| Unit Price with VAT: | 55,89430 € |