
109T | |
|---|---|
DigiKey Part Number | HM2398-ND |
Manufacturer | |
Manufacturer Product Number | 109T |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 10kCT | |
DC Resistance (DCR) - Primary | 700Ohm | |
DC Resistance (DCR) - Secondary | 1kOhm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 2W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.315" L x 0.930" W (33.40mm x 23.62mm) | |
Height - Seated (Max) | 0.920" (23.37mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| 10 | 29,71800 € | 297,18 € |
| 25 | 28,38040 € | 709,51 € |
| 50 | 27,40800 € | 1.370,40 € |
| 100 | 26,46820 € | 2.646,82 € |
| 250 | 25,27508 € | 6.318,77 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |

