
109R | |
|---|---|
DigiKey Part Number | HM2397-ND |
Manufacturer | |
Manufacturer Product Number | 109R |
Description | AUDIO XFMR 10KCT / 1.5KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 1.5kCT Impedance Secondary Ohms 5.16:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 5.16:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 1.5kCT | |
DC Resistance (DCR) - Primary | 384Ohm | |
DC Resistance (DCR) - Secondary | 58Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 2W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.315" L x 0.930" W (33.40mm x 23.62mm) | |
Height - Seated (Max) | 0.920" (23.37mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,78000 € | 37,78 € |
| 10 | 33,65800 € | 336,58 € |
| 25 | 32,14280 € | 803,57 € |
| 50 | 31,04120 € | 1.552,06 € |
| 100 | 29,97680 € | 2.997,68 € |
| 250 | 28,62548 € | 7.156,37 € |
| Unit Price without VAT: | 37,78000 € |
|---|---|
| Unit Price with VAT: | 44,95820 € |

