600CT Impedance Primary Ohms 3.2CT Impedance Secondary Ohms 6.88:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109E

DigiKey Part Number
HM2389-ND
Manufacturer
Manufacturer Product Number
109E
Description
AUDIO XFMR 600CT / 3.2CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 3.2CT Impedance Secondary Ohms 6.88:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
6.88:1
Impedance - Primary (Ohms)
600CT
Impedance - Secondary (Ohms)
3.2CT
DC Resistance (DCR) - Primary
40Ohm
DC Resistance (DCR) - Secondary
270mOhm
Transformer Type
Miniature Epoxy Potted
Frequency Range
300Hz ~ 50kHz
Frequency Response
±1.5dB
Voltage - Isolation
100VRMS
Insertion Loss
-
Return Loss
-
Power Level
2W
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.315" L x 0.930" W (33.40mm x 23.62mm)
Height - Seated (Max)
0.920" (23.37mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,31000 €37,31 €
1033,24000 €332,40 €
2531,74320 €793,58 €
5030,65520 €1.532,76 €
10029,60410 €2.960,41 €
25028,26956 €7.067,39 €
Manufacturers Standard Package
Unit Price without VAT:37,31000 €
Unit Price with VAT:44,39890 €