
108P | |
|---|---|
DigiKey Part Number | HM2388-ND |
Manufacturer | |
Manufacturer Product Number | 108P |
Description | AUDIO XFMR 10KCT / 1.5KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 1.5kCT Impedance Secondary Ohms 2.58:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2.58:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 1.5kCT | |
DC Resistance (DCR) - Primary | 438Ohm | |
DC Resistance (DCR) - Secondary | 110Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.030" L x 0.770" W (26.16mm x 19.56mm) | |
Height - Seated (Max) | 0.770" (19.56mm) | |
Termination Style | PC Pin | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,09000 € | 26,09 € |
| Unit Price without VAT: | 26,09000 € |
|---|---|
| Unit Price with VAT: | 31,04710 € |

