
108E | |
|---|---|
DigiKey Part Number | HM2380-ND |
Manufacturer | |
Manufacturer Product Number | 108E |
Description | AUDIO XFMR 600CT / 3.2 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 13.71:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Category | Transformer Type Miniature Epoxy Potted |
Manufacturer Hammond Manufacturing | Frequency Range 300Hz ~ 50kHz |
Series | Frequency Response ±1.75dB |
Packaging Bulk | Voltage - Isolation 100VRMS |
Part Status Active | Power Level 500mW |
Turns Ratio - Primary:Secondary 13.71:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 600CT | Size / Dimension 1.030" L x 0.770" W (26.16mm x 19.56mm) |
Impedance - Secondary (Ohms) 3.2 | Height - Seated (Max) 0.770" (19.56mm) |
DC Resistance (DCR) - Primary 54Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 € | 28,33 € |
| 10 | 25,24500 € | 252,45 € |
| 25 | 24,11000 € | 602,75 € |
| 50 | 23,28420 € | 1.164,21 € |
| 100 | 22,48610 € | 2.248,61 € |
| 250 | 21,47264 € | 5.368,16 € |
| Unit Price without VAT: | 28,33000 € |
|---|---|
| Unit Price with VAT: | 33,71270 € |

