
107P | |
|---|---|
DigiKey Part Number | HM2375-ND |
Manufacturer | |
Manufacturer Product Number | 107P |
Description | AUDIO XFMR 10KCT / 1.5KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 1.5kCT Impedance Secondary Ohms 2.58:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2.58:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 1.5kCT | |
DC Resistance (DCR) - Primary | 700Ohm | |
DC Resistance (DCR) - Secondary | 122Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.586" W (16.00mm x 14.88mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,98000 € | 22,98 € |
| Unit Price without VAT: | 22,98000 € |
|---|---|
| Unit Price with VAT: | 27,34620 € |

