
106W | |
|---|---|
DigiKey Part Number | 106W-ND |
Manufacturer | |
Manufacturer Product Number | 106W |
Description | AUDIO XFMR 500CT / 3.2 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 170Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 170Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 200V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 1.5W |
Impedance - Primary (Ohms) 500CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 3.2 | Size / Dimension 1.080" L x 0.880" W (27.43mm x 22.35mm) |
DC Resistance (DCR) - Primary 26Ohm | Height - Seated (Max) 0.950" (24.13mm) |
DC Resistance (DCR) - Secondary 300mOhm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.09 lb (40.82 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |

