
106V | |
|---|---|
DigiKey Part Number | HM2366-ND |
Manufacturer | |
Manufacturer Product Number | 106V |
Description | AUDIO XFMR 250CT / 8 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 170Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 170Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 200V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 1.5W |
Impedance - Primary (Ohms) 250CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 8 | Size / Dimension 1.080" L x 0.880" W (27.43mm x 22.35mm) |
DC Resistance (DCR) - Primary 11Ohm | Height - Seated (Max) 0.950" (24.13mm) |
DC Resistance (DCR) - Secondary 700mOhm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| 10 | 29,71800 € | 297,18 € |
| 25 | 28,38040 € | 709,51 € |
| 50 | 27,40800 € | 1.370,40 € |
| 100 | 26,46820 € | 2.646,82 € |
| 250 | 25,27508 € | 6.318,77 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |

