
104S | |
|---|---|
DigiKey Part Number | HM2356-ND |
Manufacturer | |
Manufacturer Product Number | 104S |
Description | AUDIO XFMR 600CT / 150CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 150CT Impedance Secondary Ohms Audio Transformer 200Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 200Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 200V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 500mW |
Impedance - Primary (Ohms) 600CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 150CT | Size / Dimension 0.860" L x 0.710" W (21.84mm x 18.03mm) |
DC Resistance (DCR) - Primary 47Ohm | Height - Seated (Max) 0.750" (19.05mm) |
DC Resistance (DCR) - Secondary 10.6Ohm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 € | 31,36 € |
| 10 | 27,94500 € | 279,45 € |
| 25 | 26,68720 € | 667,18 € |
| 50 | 25,77300 € | 1.288,65 € |
| 100 | 24,88940 € | 2.488,94 € |
| 250 | 23,76748 € | 5.941,87 € |
| Unit Price without VAT: | 31,36000 € |
|---|---|
| Unit Price with VAT: | 37,31840 € |

