500CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 200Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104R

DigiKey Part Number
HM2355-ND
Manufacturer
Manufacturer Product Number
104R
Description
AUDIO XFMR 500CT / 8 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 200Hz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
500CT
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
27Ohm
DC Resistance (DCR) - Secondary
900mOhm
Transformer Type
Miniature Epoxy Potted
Frequency Range
200Hz
Frequency Response
-1dB
Voltage - Isolation
200V
Insertion Loss
1dB
Return Loss
-
Power Level
500mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.860" L x 0.710" W (21.84mm x 18.03mm)
Height - Seated (Max)
0.750" (19.05mm)
Termination Style
PC Pin
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,36000 €31,36 €
1027,94500 €279,45 €
2526,68720 €667,18 €
5025,77300 €1.288,65 €
10024,88940 €2.488,94 €
25023,76748 €5.941,87 €
Manufacturers Standard Package
Unit Price without VAT:31,36000 €
Unit Price with VAT:37,31840 €