
102H | |
|---|---|
DigiKey Part Number | 102H-ND |
Manufacturer | |
Manufacturer Product Number | 102H |
Description | AUDIO XFMR 2K / 500CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2k Impedance Primary Ohms 500CT Impedance Secondary Ohms Audio Transformer 310Hz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 2k | |
Impedance - Secondary (Ohms) | 500CT | |
DC Resistance (DCR) - Primary | 341Ohm | |
DC Resistance (DCR) - Secondary | 62Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 310Hz | |
Frequency Response | -1dB | |
Voltage - Isolation | 100V | |
Insertion Loss | 1.5dB | |
Return Loss | - | |
Power Level | 20mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.570" L x 0.570" W (14.48mm x 14.48mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,03000 € | 22,03 € |
| Unit Price without VAT: | 22,03000 € |
|---|---|
| Unit Price with VAT: | 26,21570 € |

